
The SAK-XE164FN-40F80LAA is a 16-bit microcontroller from Infineon, featuring 320KB of flash memory and 32KB of RAM. It operates at a maximum frequency of 80MHz and is packaged in a LQFP package. The device supports a range of interfaces, including I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, and I2S. It is designed to operate within a temperature range of -40°C to 125°C and has a maximum power dissipation of 800mW. The microcontroller also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. It is RoHS compliant and available in a tape and reel packaging with a quantity of 1000 units.
Sign in to ask questions about the Infineon SAK-XE164FN-40F80LAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SAK-XE164FN-40F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, CAN, UART, USART, LIN, EBI/EMI, I2S |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Memory Size | 320KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 75 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | XE16x |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XE164FN-40F80LAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.