
The SAK-XE167FM-48F80LAA is a microcontroller from Infineon, featuring a 16-bit data bus width and support for multiple interfaces including SPI, CAN, I2S, UART, I2C, USART, and LIN. It operates at a maximum frequency of 80MHz and has a memory size of 384KB with 16KB of RAM. The device is packaged in a LQFP and is compliant with RoHS regulations. It is designed to operate within a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V.
Infineon SAK-XE167FM-48F80LAA technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, CAN, I2S, UART, I2C, USART, LIN, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 119 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | XE16x |
| RoHS | Compliant |
Download the complete datasheet for Infineon SAK-XE167FM-48F80LAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.