The SAKTC1766192F80HLBB is an 80MHz CAN interface IC from Infineon, featuring 1.5MB of FLASH memory and 8KB of RAM. It operates over a supply voltage range of 1.42V to 3.47V and is suitable for surface mount applications. The device is packaged in a lead-free LQFP package and has a maximum operating temperature of 125°C. It is designed for use in general-purpose applications and meets lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Access Time | 80us |
| Package/Case | LQFP |
| Frequency | 80MHz |
| Interface | CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Size | 1.5MB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS | Compliant |