The SDA5273CS is a commercial-grade video processing IC from Infineon, packaged in a 52-pin SDIP. It operates within a temperature range of 0 to 70 degrees Celsius. The IC requires a supply voltage between 4.7 and 5.3 volts and can draw up to 260 milliamps of current. The device is available in a 15.24 by 46.1 millimeter package.
Sign in to ask questions about the Infineon SDA5273CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SDA5273CS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T52 |
| Width | 15.24 |
| Length | 46.1 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.3 |
| Supply Voltage-Min (Vsup) | 4.7 |
| Supply Current-Max | 260 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon SDA5273CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.