
The SDB20S30 is a surface mount general purpose rectifier from Infineon with a maximum operating temperature range of -55°C to 175°C. It has a maximum reverse voltage of 300V and a maximum average rectified current of 10A. The device is packaged in a TO-263-3 plastic package and is available in quantities of 1000 per reel. The SDB20S30 is not RoHS compliant due to containing lead.
Sign in to ask questions about the Infineon SDB20S30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SDB20S30 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Current Rating | 10A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 36A |
| Mount | Surface Mount |
| Output Current | 10A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | No |
| Series | thinQ!™ |
| DC Rated Voltage | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SDB20S30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
