
Schottky rectifier diode for general-purpose rectification. Features a 4A average rectified current and 600V repetitive reverse voltage. Operates across a -55°C to 175°C temperature range. Packaged in a TO-252 surface-mount plastic package, this silicon carbide diode offers a 0ns reverse recovery time and is RoHS and Lead Free compliant.
Infineon SDD04S60 technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-252 |
| Current Rating | 4A |
| Forward Current | 4A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 12.5A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 12.5A |
| Mount | Surface Mount |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 12.5A |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | CoolSiC™+ |
| Termination | SMD/SMT |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SDD04S60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.