The SDE2506 is an 8-terminal dual EEPROM IC with 128 words of memory. It operates at a nominal supply voltage of 5V and has a maximum supply current of 0.003A. The device is rated for industrial temperature operation, with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It is packaged in a R-PDIP-T8 package, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 110 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.003 |
| Number of Words | 128 |
| Number of Words Code | 128 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.003 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |