Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon Carbide, TO-220AC, GREEN, PLASTIC, TO-220, 2 PIN
Sign in to ask questions about the Infineon SDT04S60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SDT04S60 technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220 |
| Current Rating | 4A |
| Forward Current | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 12.5A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | CoolSiC™+ |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SDT04S60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
