The SDT06S60 is a 600V 6A general purpose rectifier from Infineon, packaged in a TO-220 case with through hole termination. It operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The device has a maximum reverse voltage of 600V and a maximum reverse leakage current of 200uA.
Sign in to ask questions about the Infineon SDT06S60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SDT06S60 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-220 |
| Current Rating | 6A |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4.1A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 21.5A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | CoolSiC™+ |
| Termination | Through Hole |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SDT06S60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
