Sign in to ask questions about the Infineon SFH551/1-1V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SFH551/1-1V technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SFH551/1-1V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.