
The SGB15N60 is a 600V insulated gate bipolar transistor with a maximum collector current of 31A. It is packaged in a TO-263-3 case and is available in quantities of 1000. The device is RoHS compliant and halogen free. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 139W.
Sign in to ask questions about the Infineon SGB15N60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SGB15N60 technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2.4V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Max Collector Current | 31A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 139W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SGB15N60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
