Sign in to ask questions about the Infineon SGB15N60HS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SGB15N60HS technical specifications.
| Package/Case | TO-263-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 3.15V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Max Collector Current | 27A |
| Max Power Dissipation | 138W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SGB15N60HS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
