The SGB15N60HSATMA2 is a 600V insulated gate bipolar transistor with a maximum collector current of 27A. It is packaged in a TO-263 case and is designed for surface mount applications. The device is rated for operation between -55°C and 150°C. It is halogen free and RoHS compliant, but contains lead. It is available in quantities of 1000 per reel.
Infineon SGB15N60HSATMA2 technical specifications.
| Package/Case | TO-263 |
| Collector Emitter Voltage (VCEO) | 600V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Collector Current | 27A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.