
The SGP20N60HS is a 600V insulated gate bipolar transistor with a maximum collector current of 36A and a maximum power dissipation of 178W. It is packaged in a TO-220-3 package and is available in quantities of 500. The device is halogen free and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Infineon SGP20N60HS technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 3.15V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Max Collector Current | 36A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 178W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SGP20N60HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
