The SGP20N60HSXKSA1 is a 600V insulated gate bipolar transistor (IGBT) with a maximum collector current of 36A. It is packaged in a TO-220 flange mount configuration and is designed for high-power applications. The device is rated for operation between -55°C and 150°C and has a maximum power dissipation of 178W. The SGP20N60HSXKSA1 is lead-free and halogen-free, and is compliant with RoHS regulations.
Infineon SGP20N60HSXKSA1 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 3.15V |
| Halogen Free | Halogen Free |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 36A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 178W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SGP20N60HSXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
