Infineon SGW20N60HS technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 3.15V |
| Halogen Free | Not Halogen Free |
| Input Type | STANDARD |
| Max Collector Current | 36A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 178W |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SGW20N60 |
| RoHS | Compliant |
Download the complete datasheet for Infineon SGW20N60HS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.