Trans IGBT Chip N-CH 600V 36A 3-Pin(3+Tab) TO-247
Infineon SGW20N60HSFKSA1 technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 3.15V |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Max Collector Current | 36A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 178W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon SGW20N60HSFKSA1 to view detailed technical specifications.
No datasheet is available for this part.