Insulated Gate Bipolar Transistor, 41A I(C), 600V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 600V |
| Element Configuration | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |