The SIDC32D170HX1SA3 is a single-element silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a pin count of 1 and a terminal position of upper. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 1700V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SIDC32D170HX1SA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 1 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1700 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SIDC32D170HX1SA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.