The SLB9665VQ20FW551XUMA1 is a specialized IC from Infineon, featuring a quad-SPI bridge with 32 terminals. It operates within a temperature range of -20°C to 85°C and is powered by a supply voltage between 3.0V and 3.6V. The device is packaged in a 32-pin S-PQMA-N32 format, suitable for various applications in the consumer electronics sector.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQMA-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |