
Secure MCU 16bit OPTIGA™ TPM CISC 7KB 1.8V/3.3V 32-Pin VQFN EP T/R
Checking distributor stock and pricing after the page loads.
Infineon SLB9670VQ20FW785XTMA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |