Sign in to ask questions about the Infineon SLE 88CF4002P MXXX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SLE 88CF4002P MXXX technical specifications.
| Package Family Name | M5.1 |
| Package/Case | M5.1 |
| Pin Count | 5 |
| PCB | 5 |
| Cage Code | CG091 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Infineon SLE 88CF4002P MXXX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.