Sign in to ask questions about the Infineon SLM76CF5120P MXXX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SLM76CF5120P MXXX technical specifications.
| Package/Case | M2M5.1 |
| Pin Count | 8 |
| PCB | 8 |
| Cage Code | CG091 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Radiation Hardening | No |
Download the complete datasheet for Infineon SLM76CF5120P MXXX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.