The SLM76CF5120P is a security IC packaged in a Very Thin Quad Flat No Lead Package, Exposed Pad, with 8 pins, measuring 5mm in length and 6mm in width, and a maximum height of 0.85mm. It is designed for surface mount applications and is made of plastic. The IC is part of the QFN package family and is a non-lead-frame SMT device.
Sign in to ask questions about the Infineon SLM76CF5120P VQFN-8-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SLM76CF5120P VQFN-8-1 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.85(Max) |
| Seated Plane Height (mm) | 0.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | CG091 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Radiation Hardening | No |
Download the complete datasheet for Infineon SLM76CF5120P VQFN-8-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.