
16-bit CISC Secure MCU with OPTIGA™ TPM technology, featuring 7KB ROM. Operates across an industrial temperature range of -40°C to 105°C. This integrated circuit supports dual supply voltages of 1.8V and 3.3V. Housed in a 32-terminal, 5x5mm VQFN EP package with QUAD terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |