This Infineon security IC operates over a supply voltage range of 1.62V to 5.5V and supports temperatures from -25C to 85C. It features a 3KB memory and interfaces via I2C. The device is packaged in a 10-pin USON EP package. It supports the ECC/SHA-256 encryption standard.
Infineon SLS32AIA020A4USON10XTMA2 technical specifications.
| Encryption Standard | ECC|SHA-256 |
| Interface Type | I2C |
| Memory Size | 3KB |
| Min Operating Supply Voltage | 1.62V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Pin Count | 10 |
| Package/Case | USON EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Infineon SLS32AIA020A4USON10XTMA2 to view detailed technical specifications.
No datasheet is available for this part.