
NPN Bipolar Junction Transistor (BJT) for general-purpose applications. Features a 40V collector-emitter voltage and 0.6A maximum DC collector current. Maximum power dissipation is 330mW. This single-element transistor is housed in a 3-pin SOT-23 (TO-236AA) surface-mount plastic package with gull-wing leads. Operating temperature range is -65°C to 150°C.
Sign in to ask questions about the Infineon SMBT2222AE6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SMBT2222AE6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 75V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum DC Collector Current | 0.6A |
| Maximum Power Dissipation | 330mW |
| Material | Si |
| Minimum DC Current Gain | 35@100uA@10V|50@1mA@10V|75@10mA@10V|50@150mA@1V|100@150mA@10V|40@500mA@10V |
| Maximum Transition Frequency | 300(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon SMBT2222AE6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.