The SMBT3906E6767 is a surface mount NPN bipolar junction transistor from Infineon, featuring a collector-emitter breakdown voltage of 40V and a maximum collector current of 200mA. It is packaged in the TO-236-3 package and is lead-free. The transistor has a maximum power dissipation of 330mW and a transition frequency of 250MHz. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Sign in to ask questions about the Infineon SMBT3906E6767 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SMBT3906E6767 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -200mA |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SMBT3906E6767 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
