The SN7002NE6327 is a 60V N-Channel JFET with a continuous drain current of 200mA. It is packaged in a TO-236-3 surface mount package and is rated for operation between -55°C and 150°C. The device has a maximum power dissipation of 360mW and is RoHS compliant. It is part of the SIPMOS series and is available in tape and reel packaging with 3000 units per reel.
Infineon SN7002NE6327 technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | 200mA |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 45pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 5R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.
