
N-Channel JFET, surface mount, in a SOT-323 plastic package. Features 60V drain-source voltage (Vdss), 230mA continuous drain current (ID), and 5 Ohm max on-state resistance (Rds On). Operates from -55°C to 150°C with 500mW power dissipation. Includes 2.4ns turn-on delay and 6ns turn-off delay.
Sign in to ask questions about the Infineon SN7002WH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SN7002WH6327XTSA1 technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 230mA |
| Drain to Source Resistance | 4.1R |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Input Capacitance | 45pF |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 5R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 5R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 6ns |
| Turn-On Delay Time | 2.4ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SN7002WH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
