
Pressure Sensor 50kPa to 1400kPa Automotive 14-Pin DSOSP
Infineon SP12NT technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SP12NT to view detailed technical specifications.
No datasheet is available for this part.
