Board Mount Pressure Sensor 100kPa to 1300kPa Pressure Range
Infineon SP370251060XTMA1 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| RoHS | Compliant |
No datasheet is available for this part.