Sign in to ask questions about the Infineon SP370251160XTMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SP370251160XTMA1 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| RoHS | Compliant |
Download the complete datasheet for Infineon SP370251160XTMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.