The SPA04N50C3 is a N-channel MOSFET with a continuous drain current rating of 4.5A and a drain to source breakdown voltage of 500V. It features a drain to source resistance of 950mR and an input capacitance of 470pF. The device is packaged in a TO-220-3 package and is compliant with RoHS regulations. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 31W.
Sign in to ask questions about the Infineon SPA04N50C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPA04N50C3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.5A |
| Current Rating | 4.5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 950mR |
| Drain to Source Voltage (Vdss) | 560V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 470pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 31W |
| Rds On Max | 950mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 560V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPA04N50C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
