The CoolMOS 500V 4.5A TO-220-3 Through Hole MOSFET is a halogen-free and lead-free device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 31W and a maximum dual supply voltage of 500V. The device has a continuous drain current of 4.5A and a drain to source voltage of 500V. It also has a gate to source voltage of 20V and an input capacitance of 470pF.
Sign in to ask questions about the Infineon SPA04N50C3XKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPA04N50C3XKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 470pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 31W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 950mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPA04N50C3XKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
