
N-channel power MOSFET featuring 800V drain-to-source breakdown voltage and 4A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 1.3 ohm Rds On and 3V threshold voltage. Designed for efficient switching, it exhibits a 25ns turn-on delay and 12ns fall time. Packaged in a TO-220AB 3-pin configuration, it operates from -55°C to 150°C with 38W maximum power dissipation. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SPA04N80C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPA04N80C3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 4A |
| Current Rating | 4A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 1.3R |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 16.15mm |
| Input Capacitance | 570pF |
| Lead Free | Lead Free |
| Length | 10.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 38W |
| Rds On Max | 1.3R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 800V |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPA04N80C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
