
N-Channel Power MOSFET featuring 650V drain-source voltage and 11A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 380mΩ Rds On and a maximum power dissipation of 33W. Designed for high-efficiency switching applications, it operates across a wide temperature range from -55°C to 150°C. Available in TO-220AB and TO-220FP packages, this component is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon SPA11N60C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 11A |
| Current Rating | 11A |
| Drain to Source Voltage (Vdss) | 650V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.83mm |
| Input Capacitance | 1.2nF |
| Lead Free | Lead Free |
| Length | 10.65mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 380mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 44ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 650V |
| Width | 4.85mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPA11N60C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
