
N-Channel Power MOSFET featuring 600V drain-source breakdown voltage and 13.4A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 330mΩ drain-source resistance and 34W power dissipation. Designed for through-hole mounting in a TO-220-3 package, it operates from -55°C to 150°C and is RoHS compliant. Key switching characteristics include a 5ns fall time and 43ns turn-on delay.
Sign in to ask questions about the Infineon SPA15N60CFDXKSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPA15N60CFDXKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 13.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 330mR |
| Drain to Source Voltage (Vdss) | 650V |
| Dual Supply Voltage | 650V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.82nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 34W |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 34W |
| Radiation Hardening | No |
| Rds On Max | 330mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | Through Hole |
| Turn-Off Delay Time | 47ns |
| Turn-On Delay Time | 43ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPA15N60CFDXKSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
