
N-Channel Power MOSFET featuring 800V drain-source voltage and 17A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-state resistance of 290mΩ (0.29Ω) and a maximum power dissipation of 42W. Designed for through-hole mounting in a TO-220AB package, it boasts fast switching characteristics with a turn-on delay of 25ns and fall time of 6ns. The component is RoHS compliant and operates within a temperature range of -55°C to 150°C.
Infineon SPA17N80C3XKSA1 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.32nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 800V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Number of Elements | 1 |
| On-State Resistance | 290mR |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 42W |
| Rds On Max | 290mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 25ns |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPA17N80C3XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
