
The SPB02N60C3ATMA1 is a 600V N-channel MOSFET with a continuous drain current of 1.8A. It features a fast switching time with a fall time of 12ns and a turn-on delay time of 6ns. The device is packaged in a TO-263-3 surface mount package and is suitable for operation over the -55°C to 150°C temperature range. The MOSFET is compliant with RoHS regulations and is halogen free.
Sign in to ask questions about the Infineon SPB02N60C3ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPB02N60C3ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 200pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPB02N60C3ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
