Trans MOSFET N-CH 600V 1.8A 3-Pin(2+Tab) TO-263
Infineon SPB02N60S5ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 240pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
No datasheet is available for this part.