The SPB03N60C3ATMA1 is a 600V surface mount MOSFET from Infineon with a maximum continuous drain current of 3.2A. It features a TO-263-3 package and operates over a temperature range of -55°C to 150°C. The device has a maximum power dissipation of 38W and is RoHS compliant. It is suitable for high-power applications requiring a reliable and efficient switching solution.
Sign in to ask questions about the Infineon SPB03N60C3ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPB03N60C3ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 400pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 38W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 1.4R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 64ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPB03N60C3ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.