The SPB04N60S5ATMA1 is a 600V power MOSFET from Infineon with a maximum continuous drain current of 4.5A. It features a TO-263-3 package and is designed for surface mount applications. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 50W. It is compliant with RoHS regulations and is part of the CoolMOS series.
Sign in to ask questions about the Infineon SPB04N60S5ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPB04N60S5ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 580pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 950mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPB04N60S5ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.