
The SPB10N10G is a SIPMOS transistor from Infineon, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 50W and a maximum drain to source voltage of 100V. The transistor is packaged in a TO-263-3 package and is lead free. It has a maximum continuous drain current of 10.3A and a maximum Rds on of 170mR.
Sign in to ask questions about the Infineon SPB10N10G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPB10N10G technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 10.3A |
| Current Rating | 10.3A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 426pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 170mR |
| Series | SIPMOS® |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPB10N10G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
