
The SPB10N10LG is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 50W and a drain to source breakdown voltage of 100V. The device has a continuous drain current of 10.3A and a drain to source resistance of 154mR. It is lead free and RoHS compliant, packaged in a TO-263-3 case and available on tape and reel.
Sign in to ask questions about the Infineon SPB10N10LG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPB10N10LG technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 10.3A |
| Current Rating | -10.3A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 154mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 17.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 444pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 154mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 27.8ns |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for Infineon SPB10N10LG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
