N-Channel Power MOSFET featuring 600V drain-source voltage and 11A continuous drain current. Offers a low on-resistance of 0.38 ohms. This single-element silicon device utilizes a Metal-oxide Semiconductor Field-Effect Transistor structure. Packaged in a TO-263AB green plastic housing with 4 pins, it operates up to a maximum temperature of 150°C.
Sign in to ask questions about the Infineon SPB11N60C3ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPB11N60C3ATMA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon SPB11N60C3ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.