
N-channel Power MOSFET, 40V Vds, 160A continuous drain current, 2.7mR Rds On. Features surface mount TO-263-7 package, 300W max power dissipation, and operating temperature range of -55°C to 175°C. Includes 12ns turn-on delay and 72ns fall time.
Infineon SPB160N04S2L-03 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 160A |
| Current Rating | 160A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.7mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 72ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 8nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 2.7mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 93ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPB160N04S2L-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.