The SPB21N50C3-E3045A is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a continuous drain current of 21A and has a gate to source voltage of 20V. The device has a fall time of 4.5ns and turn-off delay time of 67ns, with a turn-on delay time of 10ns.
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 21A |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 67ns |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |