The SPB80N03S2-03 is a 30V N-Channel Power MOSFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300W and a continuous drain current of 80A. The device is packaged in a TO-263-3 package and is designed for surface mount applications. The SPB80N03S2-03 is not RoHS compliant and contains lead.
Sign in to ask questions about the Infineon SPB80N03S2-03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPB80N03S2-03 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 7.02nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 3.1mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPB80N03S2-03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
