
The SPB80N06S2-05 is a 55V 80A power MOSFET from Infineon, packaged in a TO-263-3 surface mount package. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 300W. The device is not RoHS compliant, but is part of the OptiMOS series.
Sign in to ask questions about the Infineon SPB80N06S2-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon SPB80N06S2-05 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Voltage (Vdss) | 55V |
| Input Capacitance | 6.79nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 4.8mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon SPB80N06S2-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.